TDK-Lambda DPP480-24-3 DIN Rail Power Supply 480W 24V 3-Phase

TDK-Lambda DPP480-24-3 DIN Rail Power Supply 480W 24V 3-Phase

TDK-Lambda
Standard range
Order Code:

51-4665

Brand: TDK-Lambda MPN: DPP480-24-3 EAN-13: 4016138593686
Qty Unit Price (Ex VAT)
1+ £286.56
Price per unit Ex VAT
4 in stock, despatched in 4 working days

At 150 x 124 x 112mm, TDK-Lambda's DPP480-24-3 DIN rail PSU is compact and offers a single 480W 24V DC 20A output from a universal 340 to 575V AC / 480 to 820V DC 3-phase input.

The output voltage can be adjusted approx. ±10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.

The power supply features a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE marked. Typical applications include industrial controls, factory automation and test and measurement.


  • Over current-over voltage- over temperature protection
  • Adjustable Output Voltage ±20 %
  • Connections Screw terminals
  • Dimensions 150(W) x 124(H) x 112(D)mm
  • Input voltage range 340 - 575V AC / 480 - 820V DC
  • Manufacturer part no. DPP480-24-3
  • Max. temperature +71°C
  • Min. temperature -25°C
  • Nominal input voltage 400V/AC, 480 - 820V/DC
  • Number of outputs 1
  • Number of phases 3
  • Output current 20A
  • Output voltage 24V DC
  • PSU type Switched Mode
  • Power 480W
  • Temperature range -25°C up to +71°C
  • Type (manufacturer type) DPP480-24-3
  • Weight 1720g
  • Safety and EMV conforms CE, UL/cUL60950, UL508, EN55022-B

For more information on TDK-Lambda's DPP480-24-3 power supply, please see its datasheet.
Dimensions (L x W x H) 112 x 150 x 124mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 20A
Output Current Min. N/A
Output Voltage Max. 24V
Output Voltage Min. N/A
Power Rating 480W
Supply Voltage Range 340 to 575 / 480 to 820V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C