TE 1-794610-2 Micro Mate-N-Lok Crimp Socket 78µ Gold 20-24AWG
Image Representative of Range

TE 1-794610-2 Micro Mate-N-Lok Crimp Socket 78µ Gold 20-24AWG

Standard range
Order Code:

63-5075

Brand: TE Connectivity MPN: 1-794610-2
Qty Unit Price (Ex VAT)
1000+ £0.098
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 12/02/2025

TE Connectivity crimp socket from their Micro Mate-N-Lok range. Available with a choice of gold in two plating thicknesses or tin plated.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Phosphor Bronze
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 5
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: .89 to 1.52mm [.035 to.06 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .2 -.5mm², 24 - 20 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Operating temperature range: -40 to +105 °C [ -40 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1-794610-2
Connection Push fit
Number of Pins N/A
Number of Rows N/A
Orientation N/A
Pitch N/A
Type Crimp socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot