TE 180901 250 Fastin-Faston Crimp Tab Housing 2x2P Natural

Standard range
Order Code:

63-7124

Brand: TE Connectivity MPN: 180901
Qty Unit Price (Ex VAT)
300+ £0.312
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
1,273 available to back orderBack-order availability date - 12/02/2025

TE Connectivity Fastin-Faston single row crimp tab housing from their 250 series.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 31.5mm ( 1.24 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Number of circuits: 4
  • Housing material: PA 6.6
  • Agency/standard: UL Recognized
  • Terminal shape: Tab
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Tab
  • Housing type: Tab Housing
  • Connects to: 250 Series
  • Packaging quantity: 1
  • Mftrs part no. 180901
Pitch 6.3mm
Type Fastin-faston
Number of Pins 4
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot