TE 1-925017-0 Faston Insulation Sleeve for 41771, 160256 Natural

Standard range
Order Code:

63-7151

Brand: TE Connectivity MPN: 1-925017-0
Qty Unit Price (Ex VAT)
2000+ £0.082
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 19/02/2025

These insulating sleeves from TE Connectivity are for use with Faston receptacles, manufacturer's part numbers 41771 (63-7151) and 160256.


  • Product type: Insulation Sleeve
  • Colour: Natural
  • Length: 21.6mm [.85 in ]
  • Housing material: Polyethylene
  • Insulation diameter: 3mm [.12 in ]
  • FASTON: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-925017-0

Slide on from Back.
Pitch N/A
Type Insulation sleeve
Number of Pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot