TE 2-215911-0 Amp-latch Mil-type IDC Socket Gold 2 x 10P Grey
Image Representative of Range

TE 2-215911-0 Amp-latch Mil-type IDC Socket Gold 2 x 10P Grey

Standard range
Order Code:

63-3101

Brand: TE Connectivity MPN: 2-215911-0
  • Quickly find another product in this range by Number of Pins:

Qty Unit Price (Ex VAT)
126+ £1.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 126
425 available to back orderBack-order availability date - 12/02/2025

These Mil-type IDC sockets from TE Connectivity have gold plated contacts.


  • Product type: Connector
  • Connector type: Housing
  • Applies to: Cable
  • Colour: Grey
  • Number of positions per row: 10
  • Number of rows: 2
  • Contact plating: Gold
  • Wire/cable type: Ribbon Cable
  • Packaging quantity: 1
  • Mftrs part no. 2-215911-0
Pitch 2.54mm
Number of Pins 20
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot