Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE 281786-3 HE14 IDC Cable Socket 180 Degree 1 x 3P 28-26AWG Blue

Order Code:  

63-8085

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 281786-3 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
90+ £1.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Standard factory lead time 7 days
1,878 available to back OrderBack-order availability date - 03/08/2024

These straight IDC sockets from the TE Connectivity HE14 range have a pitch of 2.54mm.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • Colour: Blue
  • Length: 8.42mm
  • Height: 5.1mm ( 5.1 in )
  • Number of positions per row: 3
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact base material: Phosphor Bronze
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Contact current rating (A): 3
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 28 - 26
  • Wire size (mm²): .08 -.15
  • Mating alignment type: Polarization
  • Insulation diameter: 1mm (.039 in )
  • Contact layout: Inline
  • Packaging quantity: 1
  • Mftrs part no. 281786-3
Pitch 2.54mm
Number of Pins 3
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review