TE 3-100103-4 Amp-latch Mil-type Housing Strain Relief 34P Grey

Standard range
Order Code:

63-5101

Brand: TE Connectivity MPN: 3-100103-4
Qty Unit Price (Ex VAT)
500+ £0.234
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
60,500 available to back orderBack-order availability date - 11/01/2025

These strain relief clips from TE Connectivity are compatible with their Mil-type receptacles.


  • Product type: Accessory
  • Connector type: Strain Relief
  • Applies to: Receptacle Connector
  • Colour: Grey
  • Length: 47.78mm
  • Number of positions per row: 34
  • Housing material: Nylon GF
  • Body material: Glass-Filled Nylon
  • Accessory type: Strain Relief
  • Accessory colour: Grey
  • Packaging quantity: 1
  • Mftrs part no. 3-100103-4
Pitch N/A
Number of Pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot