Christmas Opening Hours and Delivery Dates here

TE 626062 Fastin-Faston Crimp Housing 1P Natural

Order Code:

63-7060

Brand: TE Connectivity MPN: 626062 EAN-13: 2050001785480
Qty Unit Price (Ex VAT)
20+ £0.236
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
75 available to back orderBack-order availability date - 14/01/2026

TE Connectivity Fastin-Faston single row crimp housings.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: Natural
  • Length: 18mm (.71 in )
  • Number of positions per row: 1
  • Housing material: PA 6.6
  • Terminal shape: Receptacle
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 626062
Type Fastin-faston
Pitch 6.3mm
Number of Ways 1
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot