These PCB mount IDC connectors from TE Connectivity are from their Micro-Match range have a 1.27mm staggered pitch. For use in fixed wire-to-board applications.
- Product type: Connector
- Connector type: Pin
- Applies to: Printed Circuit Board
- Colour: Red
- Length: 3.2mm (.125 in )
- Height: 5.1mm (.2 in )
- Number of positions per row: 4
- Number of rows: 2
- Row-to-row spacing: 2.54mm (.1 in )
- Contact plating: Tin
- Contact base material: Phosphor Bronze
- Housing material: Polyester GF
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Operating voltage (VDC): 100
- Contact current rating (A): 1.5
- Termination method to PCB: Through Hole
- Solder tail contact plating material: Tin over Nickel
- Mating alignment type: Polarization
- Header type: Pin Header
- Insulation diameter: .9mm (.035 in )
- Termination post length: 3.2mm (.125 in )
- Profile: Standard
- Connector system: Board-to-Board
- PCB mount retention type: Kink
- Wire/cable size: .08 -.09mm², 28 AWG
- Shrouded: Yes
- Insulation resistance (MΩ): 1000
- Contact design: Dual Beam
- Contact termination area plating material: Tin over Nickel
- Operating temperature range: -40 to +105°C
- Packaging quantity: 1
- Mftrs part no. 7-215570-8
Pitch |
2.54mm |
Number of Pins |
8 |
Number of Rows |
2 |
To use this facility please Sign In.
Sign In