TE 926329-1 Amp-latch Keying Pin Natural

Standard range
Order Code:

63-7610

Brand: TE Connectivity MPN: 926329-1
Qty Unit Price (Ex VAT)
400+ £0.237
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
3,986 available to back orderBack-order availability date - 11/01/2025

These keying plugs from TE Connectivity are compatible with their AMP-latch range of connectors.


  • Product type: Accessory
  • Colour: Natural
  • Length: 5.5mm
  • Housing material: Polyamide 6.6 GF
  • Body material: Polyamide 6.6, Glass Filled
  • Accessory type: Keying Plug
  • Accessory colour: Natural
  • Packaging quantity: 1
  • Mftrs part no. 926329-1
Pitch N/A
Number of Pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot