TE 964971-1 Seal for Single Conductor 1.2mm Red

Standard range
Order Code:

63-1985

Brand: TE Connectivity MPN: 964971-1
Qty Unit Price (Ex VAT)
4000+ £0.033
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 12/02/2025

These single wire seals from TE Connectivity are for use with 3.6mm cavities and insulation diameters from 1.2 to 1.6mm.


  • Colour: Red
  • Housing material: Silicone
  • Insulation diameter: 1.2 - 1.6mm [.047 -.063 in ]
  • Seal type: Single Wire Seal (SWS)
  • Cable insulation diameter: 1.2 - 1.6mm [.047 -.063 in ]
  • Resistance to hydrocarbons: POOR
  • Shore A hardness: 50
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 964971-1
Pitch N/A
Type Seal
Number of Pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot