TE 965783-1 Cap 90 Degree for Corrugated Tubes NW 10mm Black

Standard range
Order Code:

63-1978

Brand: TE Connectivity MPN: 965783-1
Qty Unit Price (Ex VAT)
150+ £0.816
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 01/04/2025

These caps for corrugated tubes from TE Connectivity are designed for automotive applications and have a flammability rating of UL94-HB. Accessories for DIN 72585


  • Product type: Accessory
  • Colour: Black
  • Housing material: PA
  • UL flammability rating: UL94 HB
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Accessory type: Cover - Cable Exit
  • Cable exit angle: 90°
  • Strain relief: Yes
  • Serviceable: Yes
  • Operating temperature range: -40 to +120 °C [ -40 to +248 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 965783-1
Pitch N/A
Type Cap
Number of pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot