Christmas Opening Hours and Delivery Dates here
TE Connectivity DT06-6S-EP11 DT Socket Housing Cable 6 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-6S-EP11 DT Socket Housing Cable 6 Pins 1 pc

Order Code:

07-5322

Brand: TE Connectivity MPN: DT06-6S-EP11 EAN-13: 2050005367453
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 14/01/2026

TE Connectivity's DT06-6S-EP11 socket housing cable is a durable connector housing with six pins, designed for reliable electrical connections. It is typically used in automotive and industrial applications due to its robust construction. This component ensures secure and weatherproof connections, making it suitable for harsh environments.
Type Socket, straight
Number of Contacts 6
Number of Rows 2
Case Material PA GF
Colour Black
Connection angle 180°
Connector system wire-to-wire
Dimensions (L x W x H) 18.19 x 23.77 x 43.21 mm
Height 43.21mm
IP Rating IP68
Length 18.19mm
Max. temperature +125°C
Min. temperature -55°C
Pins per row 3
Series DT
Width 23.77mm
Wire Gauge (AWG) 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot