Christmas Opening Hours and Delivery Dates here

TE Connectivity DT4P-BT DT Bullet Connector Bend Relief 4-Pin

Order Code:

07-5347

Brand: TE Connectivity MPN: DT4P-BT EAN-13: 2050003953177
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
181 available to back orderBack-order availability date - 13/01/2026

The DT4P-BT Bullet Connector Bend Relief by TE Connectivity is a four-pin component part of the DT series of round connectors. It is designed to provide strain relief and protection for the connections, ensuring durability and longevity in wiring systems. Typical applications include automotive and industrial environments where secure connections are essential.
Type Bullet connector bend relief
Wire Size 20 - 14
Cable Ø (max.) 11.1mm
Cable Ø range 11.1 - 11.1 mm
Cable Ø up to 11.1mm
Case Material PVC
Colour Grey
Connection angle 180°
Cross Section 2 mm² (max)
max. cross section 2mm²
Max. temperature +100°C
Min. temperature -40°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 1500V AC
Number of Pins 4
Series DT
Total number of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot