TE Connectivity DTF13-4P Pin Housing PCB 4-Pin 1 pc

Image Representative of Range

TE Connectivity DTF13-4P Pin Housing PCB 4-Pin 1 pc

Standard range
Order Code:

07-5362

Brand: TE Connectivity MPN: DTF13-4P
Qty Unit Price (Ex VAT)
1+ £15.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

TE Connectivity's DTF13-4P is a pin housing PCB designed for use with four pins. This component is typically used in electronic applications to secure connections on printed circuit boards. It is particularly suitable for situations that require reliable electrical connectivity in compact or dense circuitry environments.
No. of rows 2
AWG max. 16
Case material PA GF
Connection Print
Connection angle 90°
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Connector type Plug, horizontal mount
Dim (L x W x H) 27.18 x 23.52 x 33.46 mm
Factory colour Black
Height 33.46mm
Length 27.18mm
Manufacturer part # DTF13-4P
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DTF13-4P
Pin shape Rectangular
Pins per row 2
RoHS-compliant Yes
Series DTF
Total number of pins 4
Type Pin housing PCB
Width 23.52mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot