This 10-way white consumer unit from Techna is protected to IP40 and has a transparent lid,
- Maximum flexibility built-in
- Low profile
- Manufactured from self-extinguishing materials
- Compact size, but wiring space where you need it
- Upward opening lid
- Cable entry knockouts from all sides and rear
- Supplied complete with DIN rail
- CE approved
Note: Circuit breakers not included.
Maximum Current Rating |
100A |
Number of Modules |
10 |
Window Type |
Transparent |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.