Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Tektronix DPO2012B is a 2-Channel Mixed Signal Oscilloscopes that offers up to 100MHz bandwidth and 1GS/s sample rate, and delivers advanced debug features at an entry-level price.
The DPO2012B will quickly find and diagnose problems in complex designs with a deep record length of 1Mpoints standard on all channels. It will let you capture long windows of signal activity while maintaining fine timing resolution.
The DPO2012B offers complete visualisation of signals, providing fast insight into the real operation of your device. A waveform capture rate of 5,000 waveforms per second enables you to see glitches and other infrequent transients quickly, revealing the true nature of device faults. A digital phosphor display with intensity grading shows the history of a signal's activity by intensifying areas of the signal that occur more frequently, providing a visual display of just how often anomalies occur.
This oscilloscope has been designed to make your work easier. The bright, widescreen display (180mm) shows a long time window, and the dedicated front-panel controls simplify operation. A USB host port on the front panel allows you to easily transfer screenshots, instrument settings, and waveform data to a USB flash drive.
The portable form factor allows the DPO2012B to be easily moved between laboratories and, with a depth of just 134mm, it saves you valuable space on your test bench.
What's in the Box?
Tektronix DPO2012B 2-channel oscilloscope
P2221 200MHz 1x/10x probe
OpenChoice® desktop software
NI LabVIEW SignalExpress™ Tektronix LE edition
ISO calibration certificate
Power cable
Instructions for use
No. of Channels | 2 |
---|---|
Bandwidth | 100MHz |
Accuracy | 3% |
Type | Oscilloscope |