Christmas Opening Hours and Delivery Dates here

Tektronix MDO34 3-BW-200 Mixed Domain Oscilloscope 4x 200MHz Channels

Order Code:

65-4092

Brand: Tektronix MPN: MDO34 3-BW-200 EAN-13: 4053199962945
Qty Unit Price (Ex VAT)
1+ £5360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

Having the right instruments to hand when and where you need them is critical to efficient testing and fault-finding. The Tektronix 3 Series MDO34, 4-channel Mixed Domain Oscilloscope combines analogue waveforms, digital logic and spectrum analysis in a lightweight 5.3kg (11.7 lbs), portable package, making it the perfect choice where space is limited and high flexibility is desired.

The combination of a small instrument and a high level of integration, aids its usage for sophisticated lab experiments as well as in the teaching of various electronics principles. The MDO34 can be fully upgraded enabling the addition of functionality over time as needs change or budgets allow.


  • Mixed Domain Oscilloscope
  • 4 analogue channels
  • 1 spectrum analyzer input
  • 1 logic analyzer input
  • Bandwidth: 200MHz, upgradable up to 1GHz
  • Up to 5GS/s sample rate
  • 10M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9pF capacitive loading and 250MHz or 500MHz analog bandwidth
  • Spectrum Analyzer (optional)
  • Arbitrary Function Generator (optional)
  • Digital Channels (optional)
  • Serial Bus Decode, Triggering and Search (optional)
  • Digital Voltmeter / Frequency Counter (Free with product registration): 4-digit DC, AC RMS, and DC+AC RMS voltage measurements 5-digit frequency measurements
  • Please refer to the datasheet for full details of the options available
  • 3-year manufacturer's warranty
  • Tektronix type MDO34 3-BW-200

Tektronix technical partner


No. of Channels 4
Bandwidth 200MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot