Tektronix MDO3 Series Mixed Domain Oscilloscopes 100MHz / 1 GHz

Tektronix MDO3 Series Mixed Domain Oscilloscopes 100MHz / 1 GHz

Tektronix Brand: Tektronix

Having the right instruments to hand when and where you need them is critical to efficient testing and fault-finding. These Tektronix 3 Series Mixed Domain Oscilloscopes combine analogue waveforms, digital logic and spectrum analysis in a lightweight 5.3kg (11.7 lbs), portable package, making them the perfect choice where space is limited and high flexibility is desired.

The combination of a small instrument and a high level of integration, aids their usage for sophisticated lab experiments as well as in the teaching of various electronics principles. These mixed domain oscilloscopes can be fully upgraded enabling the addition of functionality over time as needs change or budgets allow.

  • Mixed Domain Oscilloscopes
  • 2 or 4 analogue channels
  • 1 spectrum analyzer input
  • 1 logic analyzer input
  • Bandwidth: 100MHz, upgradable up to 1GHz
  • Up to 5GS/s sample rate
  • 10M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9pF capacitive loading and 250MHz or 500MHz analog bandwidth
  • Spectrum Analyzer (optional)
  • Arbitrary Function Generator (optional)
  • Digital Channels (optional)
  • Serial Bus Decode, Triggering and Search (optional)
  • Digital Voltmeter / Frequency Counter (Free with product registration): 4-digit DC, AC RMS, and DC+AC RMS voltage measurements 5-digit frequency measurements
  • Please refer to the datasheet for full details of the options available
  • 3-year manufacturer's warranty
  • Tektronix type MDO3 series


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C