Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The TBS1154 digital storage oscilloscope is a 4-channel unit that has a bandwidth of 150MHz and sample rate of 1GS/s. The oscilloscope is packed with standard features and built-in tools, such as USB connectivity, 16x automated measurements, limit testing, data logging and context sensitive help.
The user interface is simple to use and features a 5.7in active TFT colour display that gives a clear view of signals and critical on-screen data. The TBS1154 is supplied with TPP0201 10x 200MHz passive probes.
No. of Channels | 4 |
---|---|
Bandwidth | 150MHz |
Accuracy | 3% |
Type | Digital storage oscilloscope |