Christmas Opening Hours and Delivery Dates here

Telegärtner 100007381 TOC flange set IP68 RJ45 Sleeve metal

Order Code:

07-5620

Brand: Telegartner MPN: 100007381 EAN-13: 4018359419318
Qty Unit Price (Ex VAT)
1+ £55.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Telegärtner 100007381 TOC flange set is a robust IP68-rated RJ45 connector designed for reliable network connections. Made from metal, it is suitable for Cat 5, Cat 6, and Cat 7 connections, ensuring high-performance data transfer in harsh environments. Typical applications include industrial, outdoor, and challenging settings where secure and durable network connectivity is essential.
Type RJ45 connector
Connector standard RJ45
Connector Type RJ45 sleeve inset
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Material Brass
Max. temperature 85°C
Min. temperature -40°C
Seal type Snap-in
Specification CAT 6A
Type A RJ45 socket
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot