Christmas Opening Hours and Delivery Dates here

Telegärtner 100007387 TOC plug set 8P8C straight IP68 metal 1pc

Order Code:

07-5621

Brand: Telegartner MPN: 100007387 EAN-13: 4018359414177
Qty Unit Price (Ex VAT)
1+ £65.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 14/01/2026

The Telegärtner 100007387 TOC plug set is an IP68-rated RJ45 connector designed for durability in harsh environments. This straight, metal plug is suitable for use with Cat 5, Cat 6, and Cat 7 cables, boasting 8 pins for secure networking connections. Typical applications include industrial and outdoor Ethernet connections where robust, waterproof performance is essential.
Type RJ45 connector
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Material Zinc (die-cast, Ni-plated)
Max. temperature 85°C
Min. temperature -40°C
Number of Pins 8P8C
Seal type Snap-in
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot