Christmas Opening Hours and Delivery Dates here

Telegärtner 100021409 Network outlet flush mount 2 ports unequipped

Order Code:

07-5728

Brand: Telegartner MPN: 100021409 EAN-13: 4018359288297
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 15/01/2026

The Telegärtner network outlet is a flush mount duct insert equipped with two ports, facilitating efficient network connectivity. This unequipped main panel and frame are ideal for custom broadband and LAN installations in office or home environments. Suitable for network data outlet applications, it is a versatile solution for seamless data transmission.
Type Network outlet
Cable feed bottom
Factory colour Alpine white
Length 80mm
Misc Attribute Insert with main panel and frame
Number of LAN ports 2
Rack size 483 mm (19")
Specification Unequipped
Switch type component Insert
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot