Christmas Opening Hours and Delivery Dates here

Telegärtner 100023044 RJ45 Connector Cat 6A shielded 8P8C 10pcs metal

Order Code:

07-5784

Brand: Telegartner MPN: 100023044 EAN-13: 4018359428679
Qty Unit Price (Ex VAT)
1+ £120.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The Telegärtner RJ45 Connector CAT 6A is a shielded plug designed for high-speed network connections, featuring 8P8C metal pins for superior data transmission. Suitable for Ethernet applications, this connector ensures robust performance in CAT 5, CAT 6, and CAT 7 cabling systems. Ideal for professional network installations, it comes in a pack of ten, offering efficiency and reliability in communication infrastructures.
Type RJ45 connector
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Height 16.20mm
Length 49mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8P8C
Seal type Snap-in
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot