Christmas Opening Hours and Delivery Dates here
Telegärtner 100023090 RJ45 Plug CAT 8.1 Connector 8P8C Metal 1pc

Image Representative of Range

Telegärtner 100023090 RJ45 Plug CAT 8.1 Connector 8P8C Metal 1pc

Order Code:

07-5795

Brand: Telegartner MPN: 100023090 EAN-13: 4018359536879
  • Quickly find another product in this range by AWG max.:

    22 24
Qty Unit Price (Ex VAT)
1+ £21.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 14/01/2026

The Telegärtner RJ45-Plug connector CAT 8.1, product number 100023090, is a robust metal connector featuring 8P8C pins. It is designed for high-speed network applications, compatible with CAT 5, CAT 6, and CAT 7 standards. Typically used in Ethernet networks, this connector ensures reliable data transmission for both professional and industrial settings.
Type RJ45 connector
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Material Zinc (die-cast, Ni-plated)
Max. temperature 85°C
Min. temperature -40°C
Number of Pins 8P8C
Number of Ports 1
Seal type Snap-in
Specification CAT 8.1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot