Teng M381240-C TPX40 TORX Pinned (Security) Socket Bit 3/8in Drive 6.5mm

Standard range
Order Code:

97-4054

Brand: Teng MPN: M381240-C EAN-13: 5020385133068
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2025

This 3/8in Drive Tamper-proof TORX (TPX) socket bit is manufactured from chrome vanadium steel for strength and durability, with an attractive satin finish. The socket is conveniently marked with its size for easy identification.

Complies with the latest DIN and ISO standards.

The TENM381240 TPX socket bit has the following specifications:
Overall Length: 49.5mm.
Size: 6.5mm (TPX40).


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot