Site: Industry
Currency: GBP    
Teng TT9116 Regular/Deep Impact Socket Set, 16 Piece- 1/2in Drive

Teng TT9116 Regular/Deep Impact Socket Set, 16 Piece- 1/2in Drive

Teng
Standard range
Order Code:

97-4069

Brand: Teng MPN: TT9116 EAN-13: 5020385126893
Qty Unit Price (Ex VAT)
1+ £99.00
Price per unit Ex VAT
15 in Stock, despatched in 4 days

Teng Tools Impact Sockets are specifically designed for use with power tools. Manufactured in chrome molybdenum steel in accordance with GGG-W-6608, these sockets ensure the highest quality. Each socket is individually branded and size marked for quick identification, and meets ANSI standards for use in automotive applications.

Supplied in a storage tray. Contents:

8 x Regular 6-Point Impact Sockets: 13, 15, 16, 17, 18, 19, 22 and 24mm.
8 x Deep 6-Point Impact Sockets: 13, 15, 16, 17, 18, 19, 22 and 24mm.

Specification:

Dimensions: 265 x 142 x 50mm.
Weight: 2.2kg.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C