Teng TTMDRT64 Angled Ratcheting Bit Driver & Socket Set, 64 Piece

Standard range
Order Code:

98-4310

Brand: Teng MPN: TTMDRT64 EAN-13: 5020385063716
Qty Unit Price (Ex VAT)
1+ £66.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

Teng Angled Ratcheting Bit Driver & Socket Set in a tool tray module size 1 (TT1).

Contains:

1 x 1/4in Ratcheting Angled Bit Driver.

11 x 1/4in 6 pt Metric Sockets: 4.0, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0, 11.0, 12.0 and 13.0mm.

9 x 25mm Flat Bits: 0.6 x 3.5mm, 0.6 x 4.5mm, 0.8 x 4mm, 0.8 x 5mm, 0.8 x 5.5mm, 1.0 x 5.5mm, 1.2 x 6.5mm, 1.2 x 7mm, 1.6 x 8mm.

10 x 25mm Phillips Bits: PH1(x4), PH2(x4), PH3(x2).

1 x 25mm Phillips GR Type Bit: PH2G.

6 x 25mm Pozi Bits: PZ1, PZ2(x3), PZ3(x2).

15 x 25mm TORX Bits: TX6, TX7, TX8, TX9, TX10, TX15, TX20(x3), TX25(x3), TX27, TX30, TX40.

3 x 25mm ROB Bits: R0B1, ROB2, ROB3.

8 x 25mm Hex Bits: 2.0, 3.0, 4.0(x3), 5.0, 6.0, 8.0mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot