tesa® 56170 Double Sided Tape - Universal 50mm x 5m

Standard range
Order Code:

51-6866

Brand: tesa MPN: 56170-00004-01 EAN-13: 4005800012822
Qty Unit Price (Ex VAT)
1+ £4.41
5+ £4.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayAdditional quantity lead time 9 days

The Tesa® 56170 Double Sided Tape - Universal 50mm x 5m is a double sided variably adjustable Tesa® adhesive tape for attaching floor covering and pasting of different materials.


  • Foil quality
  • Easily tearable by hand
  • Multi-functional: For fixing carpets on different surfaces, for handicrafts and decorating
  • Type Double sided
    Colour/Pattern Transparent
    Length 5m
    Material N/A
    Width 50mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot