Christmas Opening Hours and Delivery Dates here

Testo 0590 7701 770-1 TRMS Clamp Meter

Order Code:

85-1258

Brand: Testo MPN: 0590 7701 EAN-13: 4029547013973
Qty Unit Price (Ex VAT)
1+ £104.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 weeks

The Testo 770-1 clamp meter is ideally suited for current measurement in switching cabinets and other daily measuring tasks, including starting current measurement. A unique feature of this meter is that one of the two pincer arms can be fully retracted into the instrument, allowing individual cables to be easily selected. The instrument detects direct and alternating current, and automatically selects other parameters such as resistance, continuity, diode and capacitance.


  • All models:
  • True RMS measurement
  • Continuity testing
  • Diode test
  • Measurement category Cat IV 600V, Cat III 1000V
  • Operating temperature -10 to +50°C
  • Dimensions 243 x 96 x 43
  • Weight 378g
  • Manufacturer's warranty 2 years
  • Authorisations TUV, CSA, CE
  • Standards EN 61326-1, EN61140
  • Batteries 3x AAA
  • Testo type 770-1

See Technical Details for range information


Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 400A
AC Voltage Max. 600V
Display Digital

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot