Testo 8006 1105 Temperature Sensor C04700-000

Order Code:

57-4881

Brand: Testo MPN: 8006 1105

Discontinued


The Testo 8006 1105 is a Cable Probe Type 04. The 3mm diameter probe is a stationary standard temperature probe that is connected directly to the line.


  • Type 04 temperature probe with stainless steel sleeve
  • Temperature measurement in liquids, pastes and also in air
  • Measuring range: -50°C to +400°C
  • Sensor element: Pt 100 Class B
  • Probe tube material: Stainless Steel 4.4571/ 1.4403
  • Connecting cable: PVC insulated; 4,5mm diameter / 4x 0,14mm²
  • Plug: open wire ends
  • Ingress protection EN 60529: IP 42 transition probe tube to connecting cable
  • Manufacturer's part: Testo 8006 1103
Probe Type Fixed probe
Temperature Range -50 to +180°C

Reviews


Be the first to submit a review

Trustpilot