Site: Industry
Currency: GBP    
Thor 61-954W 954W White Rubber Mallet 74mm 970g

Thor 61-954W 954W White Rubber Mallet 74mm 970g

Thor
Standard range
Order Code:

97-4213

Brand: Thor MPN: 61-954W EAN-13: 5012936095499
Qty Unit Price (Ex VAT)
1+ £11.75
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Thor Rubber Mallets are a one-piece design with rubber head and self-locking handle. These semi-hard rubber mallets give a gentle but firm blow with little rebound.

Used as a general-purpose mallet in automotive, industrial, brewery, DIY, garden landscaping and camping applications.

Black Head: Ideal for use under damp conditions or outdoors.
White Head: Will not discolour or leave marks on work surfaces.

Weight: 725g (1 3/4lb).
Diameter: 74mm (3 in).

White Head


Type Rubber Mallet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C