Tiger Power Supplies TGR-REM-SC-RF-1 RF Remote Dimmer Control & Receiver 1ch 8A

Standard range
Order Code:

85-7729

Brand: Tiger Power Supplies MPN: TGR-REM-SC-RF-1
Qty Unit Price (Ex VAT)
1+ £10.67
3+ £9.89
5+ £9.25
10+ £8.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 months

TGR-REM-SC-RF-1 is a single colour 12V-24V LED Dimmer Driver with RF Remote Control. The remote control fob enables on/off and brightness adjustment.
It requires a separate power supply to be connected to provide the 12V - 24V DC input. The output voltage supplied by the Dimmer unit will be the same as the input voltage.

Suitable for use with a wide range of LED lighting, including LED strip lighting.


  • Reliable RF signal
  • No Line-of-Sight required
  • Input Voltage: 12VDC / 24VDC
  • Output Voltage: Same as Input Voltage
  • Output Current: Single Channel 8A
  • Compact Design
  • Separate Power Supply Required
Type LED Dimmer - Remote Control
Input Voltage 12 to 24V
Output Current 8A
Output Voltage 12 to 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot