Tiger Power Supplies LED Dimmer Driver with Remote Control Range

<p><strong>TGR-REM range</strong> of LED Dimmer Drivers and Controllers with RF Remote Control.</p><p>They require a separate power supply to be connected to provide the DC input voltage. The output voltage supplied by the Dimmer unit will be the same as the input voltage.</p><p>Suitable for use with a wide range of LED lighting, including LED strip lighting.</p>
  • Compact Design
  • Separate Power Supply Required
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Input Voltage Output Current Output Voltage
Tiger Power Supplies TGR-REM-SC-RF-1 RF Remote Dimmer Control & Receiver 1ch 8A
Tiger Power Supplies TGR-REM-SC-RF-1 RF Remote Dimmer Control & Receiver 1ch 8A
Standard range
TGR-REM-SC-RF-1
1+ £10.67
3+ £9.89
5+ £9.25
10+ £8.62

5 in stock, despatched same dayAdditional quantity lead time 6 months
LED Dimmer - Remote Control 12 to 24V 8A 12 to 24V
Tiger Power Supplies TGR-REM-SC-RF-2 RF Remote Dimmer Touch Controller/Receiver
Tiger Power Supplies TGR-REM-SC-RF-2 RF Remote Dimmer Touch Controller/Receiver
Standard range
TGR-REM-SC-RF-2
1+ £17.60
3+ £16.63
5+ £15.56
10+ £14.49

2 in stock, despatched same dayAdditional quantity lead time 6 months
LED Dimmer - Remote Control 12 to 24V 6A (per channel) 12 to 24V
Tiger Power Supplies TGR-REM-SC-RF-3 Colour Temp CCT Adjustable RF Remote
Tiger Power Supplies TGR-REM-SC-RF-3 Colour Temp CCT Adjustable RF Remote
Standard range
TGR-REM-SC-RF-3
1+ £14.65
3+ £14.20
5+ £13.28
10+ £12.36

2 in stock, despatched same dayAdditional quantity lead time 6 months
LED Dimmer - Remote Control 5 to 24V 15 (per channel) 5 to 24V
Tiger Power Supplies TGR-REM-SC-RF-4 LED RF Remote/Receiver Adjustable 5A Max
Tiger Power Supplies TGR-REM-SC-RF-4 LED RF Remote/Receiver Adjustable 5A Max
Standard range
TGR-REM-SC-RF-4
1+ £8.33
3+ £8.07
5+ £7.54
10+ £7.03

4 in stock, despatched same dayAdditional quantity lead time 6 months
LED Controller - Remote Control 5 to 24V 5A 5 to 24V
Tiger Power Supplies TGR-REM-SC-RF-5 RF Remote Control/Receiver 30A
Tiger Power Supplies TGR-REM-SC-RF-5 RF Remote Control/Receiver 30A
Standard range
TGR-REM-SC-RF-5
1+ £10.24
3+ £9.92
5+ £9.29
10+ £8.65

2 in stock, despatched same dayAdditional quantity lead time 6 months
LED Dimmer - Remote Control 12 to 24V 30A 12 to 24V
Tiger Power Supplies TGR-REM-WIFI LED WIFI Controller 5V - 28V 96W
Tiger Power Supplies TGR-REM-WIFI LED WIFI Controller 5V - 28V 96W
Standard range
TGR-REM-WIFI
1+ £11.32
3+ £10.97
5+ £10.26
10+ £9.55

4 in stock, despatched same dayAdditional quantity lead time 6 months
LED Controller - Remote Control 5 to 24V 5A 5 to 24V
Tiger Power Supplies TIG-REM-RGB-RF RF Remote Control & Receiver RGB LED
Tiger Power Supplies TIG-REM-RGB-RF RF Remote Control & Receiver RGB LED
Standard range
TIG-REM-RGB-RF
1+ £12.49
3+ £12.10
5+ £11.31
10+ £10.54

1 in stock, despatched same dayAdditional quantity lead time 6 months
LED Controller - Remote Control 12 to 24V 12A 12 to 24V
Tiger Power Supplies TP-SPLIT-HW-OPX3 DC Voltage Splitter Terminal Block
Tiger Power Supplies TP-SPLIT-HW-OPX3 DC Voltage Splitter Terminal Block
Standard range
TP-SPLIT-HW-OPX3
1+ £9.13
3+ £8.87
5+ £8.37
10+ £8.26

1 in stock, despatched same dayAdditional quantity lead time 6 months
DC Voltage Splitter 5 to 48V 15 (per channel)A 5 to 48V


Trustpilot