Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.33 |
3+ | £8.07 |
5+ | £7.54 |
10+ | £7.03 |
Re-reeling orders placed after 16:30 will be processed the next working day.
TGR-REM-SC-RF-4 is a is a 5V-24V LED Controller with RF Remote Control. The remote control device features touch buttons to adjust the mode and brightness level. It requires a separate power supply to be connected to provide the 5V-24V DC input. The output voltage supplied by the Controller unit will be the same as the input voltage.
Suitable for use with a wide range of LED lighting, including LED strip lighting.
Type | LED Controller - Remote Control |
---|---|
Input Voltage | 5 to 24V |
Output Current | 5A |
Output Voltage | 5 to 24V |
To use this facility please Sign In.
Sign In