Tiger Power Supplies TGR-REM-SC-RF-3 Colour Temp CCT Adjustable RF Remote

Standard range
Order Code:

85-7733

Brand: Tiger Power Supplies MPN: TGR-REM-SC-RF-3
Qty Unit Price (Ex VAT)
1+ £14.65
3+ £14.20
5+ £13.28
10+ £12.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

TGR-REM-SC-RF-3 is a Colour Correlated Temperature (CCT) 5V-24V 2-channel LED Dimmer Driver with RF Remote Controller. The remote control device features CCT colour temperature adjustment Warm White to Cool White (2700 – 6500K). The CCT levels can also be adjusted at the Dimmer Driver unit, which features a dial switch for CCT level adjustment.
It requires a separate power supply to be connected to provide the 12V-24V DC input.

The output voltage supplied by the Dimmer unit will be the same as the input voltage.


  • Input Voltage: 5VDC - 24VDC
  • Output Voltage: Same as Input Voltage
  • Output Current: 2 Channels x 15A (30A Max.)
  • Compact Design
  • Separate Power Supply Required
Type LED Dimmer - Remote Control
Input Voltage 5 to 24V
Output Current 15 (per channel)
Output Voltage 5 to 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot