Tiger Power Supplies TIG-REM-RGB-RF RF Remote Control & Receiver RGB LED

Standard range
Order Code:

85-7759

Brand: Tiger Power Supplies MPN: TIG-REM-RGB-RF
Qty Unit Price (Ex VAT)
1+ £12.49
3+ £12.10
5+ £11.31
10+ £10.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

TGR-REM-RGB-RF is a is a 12V-24V LED Controller with RF Remote Control. The 24 button remote control device allows RGB full colour control and adjustment of the mode and brightness. It requires a separate power supply to be connected to provide the 12V-24V DC input. The output voltage supplied by the Controller unit will be the same as the input voltage.

Suitable for use with a wide range of LED lighting, including LED strip lighting.


  • Input Voltage: 12VDC - 24VDC
  • Output Voltage: Same as Input Voltage
  • Output Current: 12A Max.
  • RGB Full Colour Control
  • 24 Button Remote Control
  • Compact Design
  • Separate Power Supply Required
  • Type LED Controller - Remote Control
    Input Voltage 12 to 24V
    Output Current 12A
    Output Voltage 12 to 24V

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot