Christmas Opening Hours and Delivery Dates here

Tiger Power Supplies TP-SPLIT-HW-OPX3 DC Voltage Splitter Terminal Block

Order Code:

85-7795

Brand: Tiger Power Supplies MPN: TP-SPLIT-HW-OPX3
Qty Unit Price (Ex VAT)
1+ £9.13
3+ £8.87
5+ £8.37
10+ £8.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

TP-SPLIT-HW-OPX3 is a DC Voltage Splitter Terminal Block, which allows a single power supply or LED Driver output to be split to provide power to 3 devices or luminaries. The unit comes complete with terminal cover and screws.
  • Input Voltage: 5VDC - 48VDC
  • Output Voltage: Same as Input Voltage
  • Output Current: 3 Channels x 10A (30A Max.)
  • Dimension: 80mm x 45mm x 32mm
Type DC Voltage Splitter
Output Voltage 5 to 48V
Output Current 15 (per channel)A
Input Voltage 5 to 48V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot