Tiger Power Supplies TGR320F-12 12 V DC 26.7A 320W Enclosed Power Supply PFC

Standard range
Order Code:

85-7721

Brand: Tiger Power Supplies MPN: TGR320F-12
Qty Unit Price (Ex VAT)
1+ £62.54
3+ £60.59
5+ £56.68
10+ £52.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

The TGR320-12 320.4W Industrial Enclosed Switching Power Supply, 12VDC, 26.7A, is designed to accept either AC or DC input voltage.

The power supply is compact and has been designed to be cost effective and reliable, with low no-load power consumption and high efficiency. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 305VAC
  • Input Voltage (DC): 120VDC to 430VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 320.4W
  • Output Voltage: 12V DC
  • Output Current: 26.7A
  • Cooling Method: Forced Air (Built-in Fan)
  • Power On LED
  • Output short circuit, over current, over voltage and over temperature protection
  • Safety Specifications: Approved to IEC/EN/UL62368, GB4943 Safety Standards
Type Enclosed Industrial Power Supply
Dimensions 215 x 115 x 30mm
Input Connection Screw terminals with cover
Number of Outputs 3
Output Connectors Screw terminals with cover
Output Current Max. 26.7A
Output Current Min. 0A
Output Voltage Max. 13.2V DC
Output Voltage Min. 10V DC
Power Rating 320.4W
Supply Voltage Range (AC) 85 to 305V AC
Supply Voltage Range (DC) 120 to 430V DC
Temperature Range -30 to +70°C
Weight 750g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot