Site: Industry
Currency: GBP    
Tiger Power Supplies TGR50-24 24VDC 2.2A 50W Industrial enclosed power supply

Tiger Power Supplies TGR50-24 24VDC 2.2A 50W Industrial enclosed power supply

Tiger Power Supplies
Standard range
Order Code:

85-7581

Brand: Tiger Power Supplies MPN: TGR50-24 EAN-13: 5060892270412
Qty Unit Price (Ex VAT)
1+ £9.72
3+ £9.45
5+ £8.91
10+ £8.50
Price per unit Ex VAT
6 in stock, despatched same dayContact us for additional stock

The TGR50-24 52.8W Industrial Enclosed Switching Power Supply, 24VDC, 2.2A, is designed to accept either AC or DC input voltage.

The power supply is compact and lightweight, and has been designed to be cost effective and reliable, with low no-load power consumption and high efficiency. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 264VAC
  • Input Voltage (DC): 120VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 52.8W
  • Output Voltage: 24V DC
  • Output Current: 2.2A
  • No-load Power Consumption: < 0.5W
  • Cooling Method: Free Air Convection
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, GB4943, IEC/EN61558 Safety Standards
Type Enclosed Industrial Power Supply
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals with cover
Number of Outputs 1
Output Connectors Screw terminals with cover
Output Current Max. 2.2A
Output Current Min. 0A
Output Voltage Max. 28.8V DC
Output Voltage Min. 21.6V DC
Power Rating 52.8W
Supply Voltage Range (AC) 85 to 264V AC
Supply Voltage Range (DC) 120 to 373V DC
Temperature Range -30 to +70°C
Weight 180g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C