Site: Industry
Currency: GBP    
Tiger Power Supplies TGR50 Industrial Enclosed Power Supplies Range

Tiger Power Supplies TGR50 Industrial Enclosed Power Supplies Range

The TGR50 Series 50W Industrial Enclosed Switching Power Supplies, are designed to accept either AC or DC input voltage.

The power supplies are compact and lightweight, and have been designed to be cost effective and reliable, with low no-load power consumption and high efficiency. The PSUs are suitable for use in a wide variety of applications.

  • Input Voltage (AC): 85VAC to 264VAC
  • Input Voltage (DC): 120VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 50W to 52.8W
  • No-load Power Consumption: < 0.5W
  • Cooling Method: Free Air Convection
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, GB4943, IEC/EN61558 Safety Standards


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C