Tiger Power Supplies TP1166 12V DC 7.5A 90W Desktop Power Supply 2.1mm C14

Standard range
Order Code:

85-7781

Brand: Tiger Power Supplies MPN: TP1166
Qty Unit Price (Ex VAT)
1+ £25.97
3+ £25.17
5+ £23.54
10+ £21.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 31/03/2025


Tiger Power Supplies TP1166, 12V DC, 7.5A, 90W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The PSU provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 90W
  • Output Voltage: 12V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UKCA, UL, CUL, FCC, CB

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Cord Length 1.5m
Dimensions 135.4 x 54.9 x 35mm
Input Connector C14
Output Connector 2.1 x 5.5 x 12mm female
Output Current 7.5A
Output Voltage 12V DC
Power Rating 90W
Supply Voltage Range 100 to 240V AC
Weight 220g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot