Site: Industry
Currency: GBP    
TKS NTC Disc Thermistors

TKS NTC Disc Thermistors

TKS Brand: TKS

A range of miniature disc thermistors for general purpose applications such as temperature measurement and thermal compensation circuitry.

  • The thermistors are clearly coded and have a wide working temperature range of –30°C to +125°C and a tolerance of 10%
ResistanceApprox. resistanceMax. currentB-ConstantThermal timeOrder
at 25°C@ 100°C@ 25°Cconstantcode
100Ω11Ω3200°K20s61-0398
300Ω24Ω115mA3500°K22s61-0400
1kΩ90Ω70mA3800°K22s61-0405
5kΩ300Ω30mA3950°K21s61-0410
20kΩ1kΩ20mA4250°K23s61-0415
100kΩ5kΩ10mA4400°K24s61-0420


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C