TKS TTC05203KSY Ntc Thermistor - 20k 10% 3.5mm Pitch

TKS TTC05203KSY Ntc Thermistor - 20k 10% 3.5mm Pitch

TKS
Standard range
Order Code:

61-0415

Brand: TKS MPN: TTC05203KSY
Qty Unit Price (Ex VAT)
5+ £0.446
25+ £0.356
100+ £0.250
500+ £0.216
Price per unit Ex VAT
Order in multiples of 1
1,093 in stock, despatched same dayAdditional quantity lead time 14 days

Miniature disc thermistor from TKS suitable for general purpose applications such as temperature measurement and thermal compensation circuitry.


  • Thermistors clearly coded
  • Wide working temperature range of -30°C to +125°C
  • Resistance 20k
  • Beta value 4250k
  • Tolerance 10%
Beta Value 4250°K
Tolerance 10%
Zero-Power Resistance 20kΩ

Order Code: 61-0520

MPN: 203AT-2

ATC Semitec
Standard range
Price per unit Ex VAT
1+
£0.186
76 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C