TKS TTC05502KSY Ntc Thermistor - 5k 10% 3.5mm Pitch

TKS TTC05502KSY Ntc Thermistor - 5k 10% 3.5mm Pitch

TKS
Standard range
Order Code:

61-0410

Brand: TKS MPN: TTC05502KSY
Qty Unit Price (Ex VAT)
5+ £0.460
25+ £0.367
100+ £0.258
500+ £0.223
Price per unit Ex VAT
Order in multiples of 1
1,394 in stock, despatched same dayAdditional quantity lead time 14 days

Miniature disc thermistor from TKS suitable for general purpose applications such as temperature measurement and thermal compensation circuitry.


  • Thermistors clearly coded
  • Wide working temperature range of -30°C to +125°C
  • Resistance 5k
  • Beta value 3950k
  • Tolerance 10%
Beta Value 3950°K
Tolerance 10%
Zero-Power Resistance 5kΩ

Order Code: 61-0510

MPN: 502AT-2

ATC Semitec
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.31 £0.840 £0.700
159 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 27, 2017 | Question by: Rapid Customer | Product code: 61-0410
Q. Whats the max current this thermistor can work under
A. Hi Jack, thank you for your question. The max current is 30mA at 25 degrees.
Friday, September 30, 2016 | Question by: Rapid Customer | Product code: 61-0410
Q. How accurate are these thermistors?
A. Hi Megan, thank you for your question. These are advertised as having a 10% tolerance.
Monday, September 5, 2016 | Question by: Rapid Customer | Product code: 61-0410
Q. Whats the power usage of this product?
A. Hi Jack, thank you for your question. The device requires no power. It's resistance changes with temperature.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C