Toolcraft 419957 KL50X100SC Hook & Loop Strip 100mm x 50mm - Black - 1 Pair |
|
|
395 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
100mm |
Strip |
50mm |
Hook & loop |
Toolcraft 419960 KL12X200SC Hook & Loop Cable Tie 200mm x 12mm - Black - Single |
|
|
17,112 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
200mm |
Strap |
12mm |
Hook & loop |
Toolcraft 419950 KL12X200BC Hook & Loop Cable Tie 200 mm x 12 mm Assorted 20pc |
|
|
212 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Various |
200mm |
Strap |
12mm |
Hook & loop |
Toolcraft 419951 KL12X280SC Hook & Loop Cable Tie 280 mm x 12 mm - Black -16pc |
|
|
232 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
280mm |
Strap |
12mm |
Hook & loop |
Toolcraft 419956 KL50X1000C Hook & Loop 1000mm x 50mm - Black - 1 Roll |
|
|
763 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
1m |
Strap |
50mm |
Hook & loop |
Toolcraft 419955 KL25X2000C Hook & Loop Strip 2000mm x 25mm - Black - 1 Pair |
|
|
236 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
2m |
Strap |
25mm |
Hook & loop |
Toolcraft 419953 KL1252500C Hook & Loop 2500mm x 25mm - Black - 2 Rolls |
|
|
71 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
2.5m |
Strap |
25mm |
Hook & loop |
Toolcraft 419952 KL10X3000C Hook & Loop 3000mm x 10mm - Black - 4 Rolls |
|
|
334 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
3m |
Strap |
10mm |
Hook & loop |
Toolcraft 419954 KL16X3000C Hook & Loop 3000mm x 16mm - Black - 2 Rolls |
|
|
424 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
3m |
Strap |
16mm |
Hook & loop |