Toolcraft 419954 KL16X3000C Hook & Loop 3000mm x 16mm - Black - 2 Rolls

Standard range
Order Code:

64-6223

Brand: Toolcraft MPN: KL16X3000C EAN-13: 4016138823172
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
424 in Stock, despatched in 4 days

Heavy-duty self-adhesive hook-and-loop tape from Toolcraft.


  • Colour: black
  • Length 3000mm
  • Width 16mm
  • Supplied in 2 rolls
Colour Black
Hook or Loop Hook & loop
Length 3m
Shape Strap
Width / Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot