Toolcraft 419953 KL1252500C Hook & Loop 2500mm x 25mm - Black - 2 Rolls

Standard range
Order Code:

64-6222

Brand: Toolcraft MPN: KL25X2500C EAN-13: 4016138823165
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
71 in Stock, despatched in 4 days

Heavy-duty self-adhesive hook-and-loop tape from Toolcraft.


  • Colour: black
  • Length 2500mm
  • Width 25mm
  • Supplied in 2 rolls
Colour Black
Hook or Loop Hook & loop
Length 2.5m
Shape Strap
Width / Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot