Bosch 0601944742 GHG660LCD2 Pistol Grip LCD Heat Gun 240V

Order Code:

85-9399

Brand: Bosch MPN: 0601944742 EAN-13: 3165140289443

Discontinued


The Bosch GHG 660 Pistol Grip LCD Corded Heat Gun has been designed for the greatest ease of use. Your 4 favourite settings can be stored permanently, so that airflow and temperature are at the correct setting almost instantly. Airflow and temperature control are in steps of ten for precise working, with the data shown on the LCD display.

The Bosch GHG 660 Pistol Grip LCD Corded Heat Gun has a cold setting enabling the gun and heating element to cool down within approx. 1 minute. Heating automatically switches off and cools if the gun overheats to ensure a long lifetime of use. The gun also features ergonomic design with softgrip surfaces and a coarse dirt filter that is removeable for cleaning.


    Comes complete with:
  • Surface nozzle 50 mm (1 609 201 795)
  • Glass protection nozzle 75 mm (1 609 390 452)
  • Carrying Case
  • Bosch type GHG 660
Type Heat gun
Application N/A
Flow Rate 250 - 500l/min
Power Rating 2300W
Voltage 240V
Weight 1kg
Working Temperature +50 to +660°C

Questions


*Question functionality currently disabled


Friday, September 2, 2016 Question by: Rapid Customer | Product code: 85-9399
Q. Does this heat gun come with the reflector nozzle as in the image? The description only mentions the surface and glass protection nozzles.
A. Hi Richard, thank you for your question. 2 nozzles are supplied with the unit: glass protection nozzle 75mm and surface nozzle 50mm.

Reviews


Be the first to submit a review

Trustpilot