Toshiba 6N136 Highspeed Transistor Optocoupler

Order Code:

58-0596

Brand: Toshiba MPN: 6N136

Discontinued


A 6N136 high-speed transistor optocoupler, consisting of a high emitting diode and a one chip photo diode-transistor. Each unit is in an 8-lead DIP package. Can be used in digital logic isolation, line receivers, power supply control, switching power supplies, transistor inverting.


  • High speed - 1Mbit/s
  • TTL compatible.
  • Superior CMR - 10kV/µs
  • 480V working voltage compared to industry standard 220V
  • Current transfer ratio guaranteed at 0 to +70°C
  • UL recognised

Note: Last time buy date June 2022 (see EOL document under Data Sheets).


Case Style DIL-8
Current Transfer Ratio Min. 30%
Forward Current 25mA
Isolation Voltage 2.5kV
Number of Channels N/A

Reviews


Be the first to submit a review

Trustpilot